Part Details for LULC8583DEY-DT by Microsemi Corporation
Overview of LULC8583DEY-DT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LULC8583DEY-DT
LULC8583DEY-DT CAD Models
LULC8583DEY-DT Part Data Attributes
|
LULC8583DEY-DT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LULC8583DEY-DT
Microsemi Corporation
Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for LULC8583DEY-DT
This table gives cross-reference parts and alternative options found for LULC8583DEY-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LULC8583DEY-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LULC8583DEY-DT | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Broadcom Limited | LULC8583DEY-DT vs LULC8583DEY-DT |
LULC8583DEY-DT | SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SOG-20 | Avago Technologies | LULC8583DEY-DT vs LULC8583DEY-DT |
LULC8583DEY-DT | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Legerity | LULC8583DEY-DT vs LULC8583DEY-DT |