Telecommunication Circuits
LULC8583DEY-DT
Description: Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20

Overview of LULC8583DEY-DT by Legerity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LULC8583DEY-DT by Legerity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LULC8583DEY-DT by Legerity

LULC8583DEY-DT
Legerity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LEGERITY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.67 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. LULC8583DEY-DT
    Legerity
    Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20
    VS

Alternate Parts for LULC8583DEY-DT

This table gives cross-reference parts and alternative options found for LULC8583DEY-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LULC8583DEY-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LULC8583DEY-DT Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 Broadcom Limited LULC8583DEY-DT vs LULC8583DEY-DT
LULC8583DEY-DT Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 Microsemi Corporation LULC8583DEY-DT vs LULC8583DEY-DT
LULC8583DEY-DT SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SOG-20 Avago Technologies LULC8583DEY-DT vs LULC8583DEY-DT
Part Number Description Manufacturer Compare
CPC7583ZA Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 IXYS Corporation LULC8583DEY-DT vs CPC7583ZA
LULC8583DEY-D Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 Broadcom Limited LULC8583DEY-DT vs LULC8583DEY-D
CPC7583ZCTR Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 IXYS Corporation LULC8583DEY-DT vs CPC7583ZCTR
LULC8583DEY-DT Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 Broadcom Limited LULC8583DEY-DT vs LULC8583DEY-DT
CPC7583ZATR Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 IXYS Corporation LULC8583DEY-DT vs CPC7583ZATR
CPC7583ZBTR Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 IXYS Corporation LULC8583DEY-DT vs CPC7583ZBTR
LULC8583DEY-DT Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 LSI Corporation LULC8583DEY-DT vs LULC8583DEY-DT
LULC8583DEY-D Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 Legerity LULC8583DEY-DT vs LULC8583DEY-D
LULC8583DEY-DT Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 Microsemi Corporation LULC8583DEY-DT vs LULC8583DEY-DT
LULC8583DEY-DT SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SOG-20 Avago Technologies LULC8583DEY-DT vs LULC8583DEY-DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LULC8583DEY-DT by Legerity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LULC8583DEY-DT by Legerity

  • Please alert me when LULC8583DEY-DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LULC8583DEY-DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LULC8583DEY-DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LULC8583DEY-DT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LULC8583DEY-DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LULC8583DEY-DT by Legerity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: