Part Details for CPC7583ZATR by IXYS Corporation
Overview of CPC7583ZATR by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC7583ZATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2018
|
Newark | Telecomm/Datacomm, Other Rohs Compliant: Yes |Ixys Semiconductor CPC7583ZATR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2700 / $4.3500 | Buy Now |
DISTI #
849-CPC7583ZATR
|
Mouser Electronics | Switch ICs - Various 10-pole 20-pin SOIC LCAS RoHS: Compliant | 0 |
|
$3.8700 / $3.9600 | Order Now |
Part Details for CPC7583ZATR
CPC7583ZATR CAD Models
CPC7583ZATR Part Data Attributes
|
CPC7583ZATR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7583ZATR
IXYS Corporation
Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CPC7583ZATR
This table gives cross-reference parts and alternative options found for CPC7583ZATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7583ZATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7583ZA | Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 | IXYS Corporation | CPC7583ZATR vs CPC7583ZA |
LULC8583DEY-D | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Broadcom Limited | CPC7583ZATR vs LULC8583DEY-D |
CPC7583ZCTR | Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 | IXYS Corporation | CPC7583ZATR vs CPC7583ZCTR |
LULC8583DEY-DT | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Broadcom Limited | CPC7583ZATR vs LULC8583DEY-DT |
LULC8583DEY-DT | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Legerity | CPC7583ZATR vs LULC8583DEY-DT |
CPC7583ZBTR | Telecom Circuit, 1-Func, PDSO20, ROHS COMPLIANT, SOIC-20 | IXYS Corporation | CPC7583ZATR vs CPC7583ZBTR |
LULC8583DEY-DT | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | LSI Corporation | CPC7583ZATR vs LULC8583DEY-DT |
LULC8583DEY-D | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Legerity | CPC7583ZATR vs LULC8583DEY-D |
LULC8583DEY-DT | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOG-20 | Microsemi Corporation | CPC7583ZATR vs LULC8583DEY-DT |
LULC8583DEY-DT | SPECIALTY TELECOM CIRCUIT, PDSO20, PLASTIC, SOG-20 | Avago Technologies | CPC7583ZATR vs LULC8583DEY-DT |