LTM8048EY#PBF
Description: 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator

Overview of LTM8048EY#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTM8048EY#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7604
Newark Power Management Ic, 2Output, Bga-45, Supply Voltage:32V, No. Of Step-Down Dc - Dc Converters:1, No. Of Ldo Regulators:1, No. Of Regulated Outputs:2, Ic Case/Package:Bga, No. Of Pins:45Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTM8048EY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 58
  • 1 $18.4500
  • 5 $18.3100
  • 10 $18.1700
  • 25 $17.8900
  • 50 $17.0400
  • 100 $16.3200
  • 336 $15.6100
$15.6100 / $18.4500 Buy Now
DISTI # 505-LTM8048EY#PBF-ND
DigiKey DC DC CONVERTER 2.5-13V 1.2-12V Min Qty: 1 Lead time: 10 Weeks Container: Tray 742
In Stock
  • 1 $16.9000
  • 5 $16.7740
  • 10 $16.6450
  • 25 $16.3848
  • 40 $15.6045
  • 168 $14.3041
  • 336 $14.0441
  • 504 $13.8360
$13.8360 / $16.9000 Buy Now
DISTI # 584-LTM8048EY#PBF
Mouser Electronics Switching Voltage Regulators 3.1VIN to 32VIN Iso uModule DC/DC Conv RoHS: Compliant 1453
  • 1 $16.7300
  • 10 $16.6000
  • 25 $15.5700
  • 100 $15.5100
  • 168 $14.0400
  • 504 $13.8300
$13.8300 / $16.7300 Buy Now
Analog Devices Inc 3.1VIN to 32VIN Iso µModule D Min Qty: 1 Package Multiple: 168 317
  • 1 $16.9000
  • 10 $16.6450
  • 25 $16.3848
  • 1,000 $10.3000
$10.3000 / $16.9000 Buy Now
DISTI # LTM8048EYPBF
TME IC: PMIC, LDO,DC/DC converter, Uin: 1.2÷13VDC, Uout: 3.1÷32VDC Min Qty: 168 0
  • 168 $16.0000
$16.0000 RFQ

CAD Models for LTM8048EY#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTM8048EY#PBF by Analog Devices Inc

LTM8048EY#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
11.25 X 9 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-45
Pin Count
45
Manufacturer Package Code
05-08-1869
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 13V AND 1.2 TO 12V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
31 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PBGA-B45
JESD-609 Code
e1
Length
11.25 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
45
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
5.12 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. LTM8048EY#PBF
    Analog Devices Inc
    3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator
    VS

Alternate Parts for LTM8048EY#PBF

This table gives cross-reference parts and alternative options found for LTM8048EY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8048EY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTM8048IY 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048IY
LTM8048MPY 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048MPY
LTM8048IY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048IY#PBF
Part Number Description Manufacturer Compare
LTM8047IY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter Analog Devices Inc LTM8048EY#PBF vs LTM8047IY#PBF
LTM8048MPY 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048MPY
LTM8048IY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048IY#PBF
LTM8048MPY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048MPY#PBF
LTM8048IY 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8048EY#PBF vs LTM8048IY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM8048EY#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM8048EY#PBF by Analog Devices Inc

  • Please alert me when LTM8048EY#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTM8048EY#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM8048EY#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTM8048EY#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM8048EY#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM8048EY#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: