LTM8048EY#PBF
vs
LTM8048MPY#PBF
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
11.25 X 9 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-45
|
11.25 X 9 MM, 4.92 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-45
|
Pin Count |
45
|
45
|
Manufacturer Package Code |
05-08-1869
|
05-08-1869
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 13V AND 1.2 TO 12V
|
OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 13V AND 1.2 TO 12V
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
31 V
|
31 V
|
Input Voltage-Min |
3.1 V
|
3.1 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PBGA-B45
|
R-PBGA-B45
|
JESD-609 Code |
e1
|
e1
|
Length |
11.25 mm
|
11.25 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
45
|
45
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Nom |
2.5 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Seated Height-Max |
5.12 mm
|
5.12 mm
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Switcher Configuration |
|
SINGLE
|
|
|
|
Compare LTM8048EY#PBF with alternatives
Compare LTM8048MPY#PBF with alternatives