LTM8047IY#PBF
Description: 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter

Overview of LTM8047IY#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LTM8047IY#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7602
Newark Dc/Dc Pol Conv, Flyback, 125Deg C, Dc/Dc Converter Type:Micro Module, Input Voltage Min:3.1V, Input Voltage Max:32V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bga, No. Of Pins:45Pins, Output Current:440Ma, Product Range:- Rohs Compliant: Yes |Analog Devices LTM8047IY#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 340
  • 1 $19.1500
  • 5 $19.0000
  • 10 $18.8600
  • 25 $18.5600
  • 50 $17.6800
  • 100 $16.9400
  • 336 $16.2000
$16.2000 / $19.1500 Buy Now
DISTI # LTM8047IY#PBF-ND
DigiKey DC DC CONVERTER 2.5-12V Min Qty: 1 Lead time: 10 Weeks Container: Tray 730
In Stock
  • 1 $17.5400
  • 5 $17.4100
  • 10 $17.2750
  • 25 $17.0052
  • 40 $16.1953
  • 168 $14.8457
  • 336 $14.5758
  • 504 $14.3599
$14.3599 / $17.5400 Buy Now
DISTI # 584-LTM8047IY#PBF
Mouser Electronics Switching Voltage Regulators 3.1VIN to 32VIN Iso uModule DC/DC Conv RoHS: Compliant 191
  • 1 $16.7100
  • 10 $16.6100
  • 25 $16.2000
  • 100 $16.1900
  • 168 $14.5700
  • 504 $14.3500
$14.3500 / $16.7100 Buy Now
Analog Devices Inc 3.1VIN to 32VIN Iso µModule D Min Qty: 1 Package Multiple: 168 1490
  • 1 $17.5400
  • 10 $17.2750
  • 25 $17.0052
  • 1,000 $10.6900
$10.6900 / $17.5400 Buy Now
Rochester Electronics LTM8047 - 3.1VIN to 32VIN IsolatedModule (Power Module) DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 44
  • 1 $15.5900
  • 25 $15.2800
  • 100 $14.6500
  • 500 $14.0300
  • 1,000 $13.2500
$13.2500 / $15.5900 Buy Now
DISTI # LTM8047IYPBF
TME IC: PMIC, DC/DC converter, Uin: 2.5÷12VDC, Uout: 3.1÷32VDC, BGA45 Min Qty: 168 0
  • 168 $16.6000
$16.6000 RFQ
DISTI # LTM8047IY#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 168 0
  • 168 $15.1500
  • 500 $14.7400
  • 1,000 $14.3500
  • 5,000 $13.8000
$13.8000 / $15.1500 Buy Now

CAD Models for LTM8047IY#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTM8047IY#PBF by Analog Devices Inc

LTM8047IY#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
11.25 X 9 MM, 4.92 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, MS-028, BGA-45
Pin Count
45
Manufacturer Package Code
05-08-1869
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
OPERATE IN ADJUSTABLE MODE FROM 2.5 TO 12V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
31 V
Input Voltage-Min
3.1 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PBGA-B45
JESD-609 Code
e1
Length
11.25 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
45
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
5.12 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. LTM8047IY#PBF
    Analog Devices Inc
    3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter
    VS

Alternate Parts for LTM8047IY#PBF

This table gives cross-reference parts and alternative options found for LTM8047IY#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTM8047IY#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTM8048MPY 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8047IY#PBF vs LTM8048MPY
LTM8048IY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8047IY#PBF vs LTM8048IY#PBF
LTM8048MPY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8047IY#PBF vs LTM8048MPY#PBF
LTM8048EY#PBF 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8047IY#PBF vs LTM8048EY#PBF
LTM8048IY 3.1VIN to 32VIN Isolated µModule (Power Module) DC/DC Converter with LDO Post Regulator Analog Devices Inc LTM8047IY#PBF vs LTM8048IY

Related Parts for LTM8047IY#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTM8047IY#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTM8047IY#PBF by Analog Devices Inc

  • Please alert me when LTM8047IY#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTM8047IY#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTM8047IY#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTM8047IY#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTM8047IY#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTM8047IY#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: