-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 2.9mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTL-4231NHBP-ND
|
DigiKey | LED CBI 3MM GREEN DIFF RA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
9076 In Stock |
|
$0.0807 / $0.4400 | Buy Now |
DISTI #
LTL-4231NHBP
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin - Trays (Alt: LTL-4231NHBP) RoHS: Compliant Min Qty: 5460 Package Multiple: 420 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$0.0744 / $0.0843 | Buy Now |
DISTI #
859-LTL-4231NHBP
|
Mouser Electronics | LED Circuit Board Indicators Housing LED ThruHole 3mm Green RoHS: Compliant | 5658 |
|
$0.0780 / $0.3600 | Buy Now |
|
Future Electronics | Green 3 mm Right Angle CBI 60 º Min 3.7 mcd Typical 12.6 mcd with Housing RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 180 Lead time: 21 Weeks Container: Tray | 100Tray |
|
$0.0667 / $0.0822 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, DIFFUSED, T-1, 2.9MM | 1660 |
|
$0.0882 / $0.1960 | Buy Now |
DISTI #
LED24879
|
Rutronik | DIODE 3MM CBI GREEN 3.7MCD RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Bulk |
Stock DE - 10080 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0722 / $0.0824 | Buy Now |
|
Chip1Cloud | LED CBI 3MM GREEN GREEN DIFF | 1600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTL-4231NHBP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-4231NHBP
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1, 2.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 60 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.3 mm | |
Packing Method | BOX | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for LTL-4231NHBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-4231NHBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5510207F | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | LTL-4231NHBP vs 5510207F |
LTL-42M9NHKP | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | LTL-4231NHBP vs LTL-42M9NHKP |