Part Details for LTL-42M9NHKP by Lite-On Semiconductor Corporation
Overview of LTL-42M9NHKP by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LTL-42M9NHKP
LTL-42M9NHKP CAD Models
LTL-42M9NHKP Part Data Attributes:
|
LTL-42M9NHKP
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-42M9NHKP
Lite-On Semiconductor Corporation
Single Color LED, Green, Diffused, T-1, 2.9mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LED LAMP | |
Overall Height | 15.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for LTL-42M9NHKP
This table gives cross-reference parts and alternative options found for LTL-42M9NHKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-42M9NHKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231NHBP | Single Color LED, Green, Diffused, T-1, 2.9mm, | Lite-On Semiconductor Corporation | LTL-42M9NHKP vs LTL-4231NHBP |
5510207F | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | LTL-42M9NHKP vs 5510207F |