-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K1434
|
Newark | Indicator, Led Pcb, 3Mm, Green, 2.1V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:16Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:7.11Mm Rohs Compliant: Yes |Dialight 551-0207F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$0.4820 / $1.1000 | Buy Now |
DISTI #
97AK1935
|
Newark | Led, Pcb, 3Mm, He-Green, Led Colour:Green, No. Of Leds:1Leds, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:10Ma, Luminous Intensity:16Mcd, Forward Voltage:2.1V, Viewing Angle:45°, Height:7.11Mm, Width:4.32Mm, Rohs Compliant: Yes |Dialight 551-0207F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5840 / $1.1800 | Buy Now |
DISTI #
645-551-0207F
|
Mouser Electronics | LED Circuit Board Indicators HI EFF GREEN DIFF RoHS: Compliant | 0 |
|
$0.3810 / $0.6400 | Order Now |
DISTI #
70081737
|
RS | Indicator Light LED PCB Mount 3mm Bulb .200 in. High Centerline Green 16mcd | Dialight 551-0207F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3500 | RFQ |
|
Future Electronics | 551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 10116Bag |
|
$0.3800 / $0.4550 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Uni-Color Green 563nm 2.1V 2-Pin Bulk RoHS: Compliant |
3700 In Stock |
|
$0.3653 / $0.4317 | Buy Now |
|
Bristol Electronics | 2881 |
|
RFQ | ||
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 8 |
|
$0.7125 / $0.8550 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 120 |
|
$0.7125 / $1.4250 | Buy Now |
DISTI #
551-0207F
|
TTI | LED Circuit Board Indicators HI EFF GREEN DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 15000 In Stock |
|
$0.3760 / $0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
551-0207F
Dialight
Buy Now
Datasheet
|
Compare Parts:
551-0207F
Dialight
T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0056 cd | |
Luminous Intensity-Nom | 12.6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for 551-0207F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-0207F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4231NHBP | Single Color LED, Green, Diffused, T-1, 2.9mm, | Lite-On Semiconductor Corporation | 551-0207F vs LTL-4231NHBP |
LTL-42M9NHKP | Single Color LED, Green, Diffused, T-1, 2.9mm | Lite-On Semiconductor Corporation | 551-0207F vs LTL-42M9NHKP |
5510207F | Single Color LED, Green, Tinted Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 551-0207F vs 5510207F |