-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6254IMS#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.8777 | Buy Now |
DISTI #
584-LTC6254IMS#TRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 4x 720MHz, 3.5mA Pwr Eff R2R I/O Op Amp RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 4x 720MHz, 3.5mA Pwr Eff R2R I Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.3200 / $7.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6254IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6254IMS#TRPBF
Analog Devices Inc
720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6254IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6254IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6254IMS#PBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254IMS#PBF |
LTC6254CMS#TRPBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254CMS#TRPBF |
LTC6254HMS#TRPBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254HMS#TRPBF |
LTC6254IMS#PBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254IMS#PBF |
LTC6254IMS#TRPBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254IMS#TRPBF |
LTC6254HMS#PBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254HMS#PBF |
LTC6254HMS#TRPBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254HMS#TRPBF |