LTC6254IMS#TRPBF
vs
LTC6254HMS#TRPBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
LEAD FREE, PLASTIC, MSOP-16
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
05-08-1669
|
MS
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.7 µA
|
0.7 µA
|
Common-mode Reject Ratio-Nom |
105 dB
|
105 dB
|
Input Offset Voltage-Max |
1400 µV
|
1400 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
4.039 mm
|
4.039 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Nom |
170 V/us
|
170 V/us
|
Supply Voltage Limit-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
630000
|
630000
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MSOP
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
2.5 µA
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
NO
|
Package Equivalence Code |
|
TSSOP16,.19,20
|
Supply Current-Max |
|
23.6 mA
|
Voltage Gain-Min |
|
1800
|
Wideband |
|
YES
|
|
|
|
Compare LTC6254IMS#TRPBF with alternatives
Compare LTC6254HMS#TRPBF with alternatives