Part Details for LTC6254IMS#TRPBF by Linear Technology
Overview of LTC6254IMS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6254IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1120 |
|
RFQ |
Part Details for LTC6254IMS#TRPBF
LTC6254IMS#TRPBF CAD Models
LTC6254IMS#TRPBF Part Data Attributes
|
LTC6254IMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6254IMS#TRPBF
Linear Technology
LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 2.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 23.6 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Voltage Gain-Min | 1800 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6254IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC6254IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6254IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6254IMS#TRPBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254IMS#TRPBF |
LTC6254IMS#PBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254IMS#PBF |
LTC6254CMS#TRPBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254CMS#TRPBF |
LTC6254HMS#TRPBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254HMS#TRPBF |
LTC6254IMS#PBF | 720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6254IMS#TRPBF vs LTC6254IMS#PBF |
LTC6254HMS#PBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254HMS#PBF |
LTC6254HMS#TRPBF | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6254IMS#TRPBF vs LTC6254HMS#TRPBF |