Part Details for LTC488ISW#PBF by Analog Devices Inc
Overview of LTC488ISW#PBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC488ISW#PBF | Analog Devices | 4x RS485 Line Rcv | |
LTC488ISW#TRPBF | Analog Devices | 4x RS485 Line Rcv |
Price & Stock for LTC488ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3746
|
Newark | Receiver, Rs422, Rs485, 4Rx, Wsoic, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:4Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Fail Safe:Open Rohs Compliant: Yes |Analog Devices LTC488ISW#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$12.2800 / $16.6400 | Buy Now |
DISTI #
LTC488ISW#PBF-ND
|
DigiKey | IC RECEIVER 0/4 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
156 In Stock |
|
$9.8125 / $19.0100 | Buy Now |
DISTI #
584-LTC488ISW#PBF
|
Mouser Electronics | RS-485 Interface IC 4x RS485 Line Rcv RoHS: Compliant | 219 |
|
$9.8100 / $17.4300 | Buy Now |
DISTI #
V36:1790_06490901
|
Arrow Electronics | Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2410 | Americas - 47 |
|
$9.6900 / $12.3540 | Buy Now |
DISTI #
E54:1762_00092853
|
Arrow Electronics | Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 7 |
|
$9.7870 / $12.4910 | Buy Now |
|
Analog Devices Inc | 4x RS485 Line Rcv Package Multiple: 47 | 2946 |
|
$7.8500 / $19.0100 | Buy Now |
|
Rochester Electronics | LTC488 - Quad Low Pwr RS485 Receiver RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$9.7300 / $11.4500 | Buy Now |
DISTI #
LTC488ISW#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 47 | 0 |
|
$10.1400 / $11.7700 | Buy Now |
DISTI #
C1S103101397094
|
Chip1Stop | Interface Modules RoHS: Compliant | 47 |
|
$12.3540 | Buy Now |
Part Details for LTC488ISW#PBF
LTC488ISW#PBF CAD Models
LTC488ISW#PBF Part Data Attributes
|
LTC488ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC488ISW#PBF
Analog Devices Inc
Quad RS485 Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC488ISW#PBF
This table gives cross-reference parts and alternative options found for LTC488ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC488ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC488ISW | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC488ISW#PBF vs LTC488ISW |
LTC488CSW | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC488ISW#PBF vs LTC488CSW |
LTC488ISW#TRPBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC488ISW#PBF vs LTC488ISW#TRPBF |
LTC488CSW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488ISW#PBF vs LTC488CSW#TR |
LTC488ISW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC488ISW#PBF vs LTC488ISW#PBF |
LTC488ISW#TRPBF | Quad RS485 Line Receiver | Analog Devices Inc | LTC488ISW#PBF vs LTC488ISW#TRPBF |
LTC488CSW#TRPBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488ISW#PBF vs LTC488CSW#TRPBF |
LTC488CSW#TRPBF | Quad RS485 Line Receiver | Analog Devices Inc | LTC488ISW#PBF vs LTC488CSW#TRPBF |
LTC488CSW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488ISW#PBF vs LTC488CSW#PBF |
LTC488CSW#TR | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC488ISW#PBF vs LTC488CSW#TR |