Part Details for LTC487ISW#PBF by Analog Devices Inc
Overview of LTC487ISW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LTC487ISW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7269
|
Newark | Diff Bus/Line Driver, Rs422/Rs485, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LTC487ISW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$11.3500 / $16.4300 | Buy Now |
DISTI #
505-LTC487ISW#PBF-ND
|
DigiKey | IC DRIVER 4/0 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1108 In Stock |
|
$9.5374 / $15.0600 | Buy Now |
DISTI #
584-LTC487ISW#PBF
|
Mouser Electronics | RS-485 Interface IC 4x L Pwr RS485 Drvr RoHS: Compliant | 260 |
|
$10.3900 / $15.0600 | Buy Now |
|
Analog Devices Inc | 4x L Pwr RS485 Drvr Min Qty: 1 Package Multiple: 47 | 551 |
|
$7.1000 / $15.0600 | Buy Now |
Part Details for LTC487ISW#PBF
LTC487ISW#PBF CAD Models
LTC487ISW#PBF Part Data Attributes
|
LTC487ISW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC487ISW#PBF
Analog Devices Inc
Quad Low Power RS485 Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.299 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.493 mm |
Alternate Parts for LTC487ISW#PBF
This table gives cross-reference parts and alternative options found for LTC487ISW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC487ISW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC487IS | IC QUAD LINE TRANSCEIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LTC487ISW#PBF vs LTC487IS |
LTC487ISW#TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | LTC487ISW#PBF vs LTC487ISW#TR |
LTC487CSW#TRPBF | LTC487 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC487ISW#PBF vs LTC487CSW#TRPBF |
LTC487IS#TRPBF | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, PLASTIC, SOP-16, Line Driver or Receiver | Linear Technology | LTC487ISW#PBF vs LTC487IS#TRPBF |
LTC487ISW | LTC487 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC487ISW#PBF vs LTC487ISW |
LTC487ISW#TRPBF | LTC487 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC487ISW#PBF vs LTC487ISW#TRPBF |
LTC487CSW#TR | LTC487 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC487ISW#PBF vs LTC487CSW#TR |
LTC487CSW#PBF | LTC487 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC487ISW#PBF vs LTC487CSW#PBF |
LTC487CSW#TRPBF | Quad Low Power RS485 Driver | Analog Devices Inc | LTC487ISW#PBF vs LTC487CSW#TRPBF |
LTC487ISW | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | LTC487ISW#PBF vs LTC487ISW |