Filter Your Search
1 - 2 of 2 results
![]() |
LTC487ISW#PBF
Linear Technology
|
$4.2674 | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 50 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | LINEAR TECHNOLOGY CORP | SOIC | LEAD FREE, PLASTIC, SOP-16 | 16 | SW | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC487ISW#PBF
Analog Devices Inc
|
$14.2943 | No | Yes | Active | 5 V | STANDARD | 4 | 50 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.299 mm | 2.642 mm | 7.493 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOP-16 | 16 | 05-08-1620 (SW16) | compliant | Analog Devices |