Part Details for LTC486CN by Analog Devices Inc
Overview of LTC486CN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC486CN#PBF | Analog Devices | 4x L Pwr RS485 Drvr |
Price & Stock for LTC486CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC486CN
|
TME | IC: interface, line driver, RS422 / RS485, 10Mbps, DIP16, tube Min Qty: 1 | 0 |
|
$5.5000 / $7.1600 | RFQ |
Part Details for LTC486CN
LTC486CN CAD Models
LTC486CN Part Data Attributes
|
LTC486CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC486CN
Analog Devices Inc
Line Driver, 4 Func, 4 Driver, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
Alternate Parts for LTC486CN
This table gives cross-reference parts and alternative options found for LTC486CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75174J-00 | LINE DRIVER, CDIP16 | Texas Instruments | LTC486CN vs SN75174J-00 |
SP486ES-L | QUAD LINE DRIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | LTC486CN vs SP486ES-L |
DS96172N | Line Driver, 1 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | LTC486CN vs DS96172N |
LTC486IN#TRPBF | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | LTC486CN vs LTC486IN#TRPBF |
LTC486IN#PBF | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC486CN vs LTC486IN#PBF |
SP486CS-L | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN vs SP486CS-L |
SP486ECP | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN vs SP486ECP |
26LS31/BEA | Line Driver, | AMD | LTC486CN vs 26LS31/BEA |
SP486CS | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC486CN vs SP486CS |
DS26LV31TN | LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | LTC486CN vs DS26LV31TN |