LTC486CN#PBF
Description: Quad Low Power RS485 Driver

Overview of LTC486CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for LTC486CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3741
Newark Diff Bus/Line Driver, Rs422/Rs485, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Ndip Rohs Compliant: Yes |Analog Devices LTC486CN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 47
  • 1 $11.8800
  • 10 $10.7300
  • 25 $10.2200
  • 50 $9.5600
  • 100 $8.8800
  • 250 $8.4900
  • 500 $7.7400
$7.7400 / $11.8800 Buy Now
DISTI # LTC486CN#PBF-ND
DigiKey IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 101
In Stock
  • 1 $11.4200
  • 10 $10.3150
  • 25 $9.8348
  • 100 $8.5396
  • 250 $8.1558
  • 500 $7.4361
  • 1,000 $6.4766
$6.4766 / $11.4200 Buy Now
DISTI # 584-LTC486CN#PBF
Mouser Electronics RS-485 Interface IC 4x L Pwr RS485 Drvr RoHS: Compliant 91
  • 1 $11.4200
  • 10 $10.3200
  • 25 $9.8300
  • 100 $8.5300
  • 250 $7.8000
  • 500 $7.1800
  • 1,000 $6.3600
$6.3600 / $11.4200 Buy Now
DISTI # E54:1762_00092598
Arrow Electronics Quad Transmitter RS-422/RS-485 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Europe - 69
  • 1 $9.9140
  • 10 $9.0560
  • 25 $8.7610
  • 50 $8.5280
  • 100 $7.6200
  • 250 $7.1850
  • 500 $6.1020
$6.1020 / $9.9140 Buy Now
DISTI # V36:1790_06490885
Arrow Electronics Quad Transmitter RS-422/RS-485 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2319 Americas - 13
  • 100 $8.4650
  • 250 $7.7520
  • 500 $7.1450
  • 1,000 $6.3400
$6.3400 / $8.4650 Buy Now
Analog Devices Inc 4x L Pwr RS485 Drvr Min Qty: 1 Package Multiple: 25 146
  • 1 $11.4200
  • 10 $10.3150
  • 25 $9.8348
  • 100 $8.5396
  • 250 $8.1558
  • 500 $7.4361
  • 1,000 $6.4766
$6.4766 / $11.4200 Buy Now
Rochester Electronics LTC486 - Quad Low Power RS485 Driver RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $6.9300
  • 25 $6.7900
  • 100 $6.5100
  • 500 $6.2300
  • 1,000 $5.8900
$5.8900 / $6.9300 Buy Now
DISTI # LTC486CN
TME IC: interface, line driver, RS422 / RS485, 10Mbps, DIP16, tube Min Qty: 1 0
  • 1 $7.1600
  • 3 $6.3300
  • 10 $5.5000
$5.5000 / $7.1600 RFQ
DISTI # LTC486CN#PBF
Richardson RFPD INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 100 0
  • 100 $6.7300
  • 500 $6.5500
  • 1,000 $6.3800
  • 5,000 $6.1300
$6.1300 / $6.7300 Buy Now
Perfect Parts Corporation   28
RFQ

CAD Models for LTC486CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC486CN#PBF by Analog Devices Inc

LTC486CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, LEAD FREE, DIP-16
Pin Count
16
Manufacturer Package Code
05-08-1510 (N16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
50 ns
Width
7.62 mm
Want to compare parts?
  1. LTC486CN#PBF
    Analog Devices Inc
    Quad Low Power RS485 Driver
    VS

Alternate Parts for LTC486CN#PBF

This table gives cross-reference parts and alternative options found for LTC486CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC486CN#PBF LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC486CN#PBF vs LTC486CN#PBF
DS96172CN IC QUAD LINE DRIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation LTC486CN#PBF vs DS96172CN
SP486ES-L QUAD LINE DRIVER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Rochester Electronics LLC LTC486CN#PBF vs SP486ES-L
SN75174J-00 LINE DRIVER, CDIP16 Texas Instruments LTC486CN#PBF vs SN75174J-00
26LS31/BEA Line Driver, AMD LTC486CN#PBF vs 26LS31/BEA
DS26LV31TN LINE DRIVER, PDIP16, PLASTIC, DIP-16 Rochester Electronics LLC LTC486CN#PBF vs DS26LV31TN
LTC486CN LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC486CN#PBF vs LTC486CN
LTC486IN#PBF Quad Low Power RS485 Driver Analog Devices Inc LTC486CN#PBF vs LTC486IN#PBF
LTC486IN Line Driver, 1 Func, 4 Driver, CMOS, PDIP16 Analog Devices Inc LTC486CN#PBF vs LTC486IN
SP486CS-L Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 Sipex Corporation LTC486CN#PBF vs SP486CS-L
Part Number Description Manufacturer Compare
FIN1048MTC Line Receiver, 4 Func, 4 Rcvr, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation LTC486CN#PBF vs FIN1048MTC
HD75173P QUAD LINE RECEIVER, PDIP16, DIL-16 Renesas Electronics Corporation LTC486CN#PBF vs HD75173P
AM26C31QDBR QUAD LINE DRIVER, PDSO16, PLASTIC, SSOP-16 Texas Instruments LTC486CN#PBF vs AM26C31QDBR
SN75ALS197DE4 Quadruple Differential Line Receiver 16-SOIC 0 to 70 Texas Instruments LTC486CN#PBF vs SN75ALS197DE4
MC34C86D Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO16, SOG-16 Motorola Semiconductor Products LTC486CN#PBF vs MC34C86D
SN65LVDT348D Quad receiver with -4 to 5-V common-mode range 16-SOIC -40 to 85 Texas Instruments LTC486CN#PBF vs SN65LVDT348D
FIN1032M_NL Line Receiver, 4 Func, 4 Rcvr, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation LTC486CN#PBF vs FIN1032M_NL
5962R9568901TEC Line Receiver, 4 Func, 4 Rcvr, CMOS, CDIP16 Renesas Electronics Corporation LTC486CN#PBF vs 5962R9568901TEC
MC3487D DUAL LINE DRIVER, PDSO16, PLASTIC, SO-16 Motorola Mobility LLC LTC486CN#PBF vs MC3487D
5962-7802301M2A Quadruple Differential Line Driver 20-LCCC -55 to 125 Texas Instruments LTC486CN#PBF vs 5962-7802301M2A

Related Parts for LTC486CN#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC486CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC486CN#PBF by Analog Devices Inc

  • Please alert me when LTC486CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC486CN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC486CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC486CN#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC486CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC486CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: