Part Details for LTC4449EDCB#TRPBF by Analog Devices Inc
Overview of LTC4449EDCB#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4449EDCB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4449EDCB#TRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9560 In Stock |
|
$1.9780 / $4.1000 | Buy Now |
DISTI #
584-LTC4449EDCBTRPBF
|
Mouser Electronics | Gate Drivers Hi Speed Sync N-Ch MOSFET Drvr RoHS: Compliant | 0 |
|
$2.0500 / $4.1000 | Order Now |
|
Analog Devices Inc | Hi Speed Sync N-Ch MOSFET Drvr Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$1.9780 / $4.1000 | Buy Now |
|
Ameya Holding Limited | IC SYNC MOSFET DRIVER N-CH 8DFN | 10000 |
|
RFQ |
Part Details for LTC4449EDCB#TRPBF
LTC4449EDCB#TRPBF CAD Models
LTC4449EDCB#TRPBF Part Data Attributes:
|
LTC4449EDCB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4449EDCB#TRPBF
Analog Devices Inc
High Speed Synchronous N-Channel MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4449EDCB#TRPBF
This table gives cross-reference parts and alternative options found for LTC4449EDCB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4449EDCB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4449IDCB#TRMPBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4449EDCB#TRPBF vs LTC4449IDCB#TRMPBF |
LTC4449IDCB#TRPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | LTC4449EDCB#TRPBF vs LTC4449IDCB#TRPBF |
LTC4449IDCB#TRMPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | LTC4449EDCB#TRPBF vs LTC4449IDCB#TRMPBF |
LTC4449EDCB#TRMPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | LTC4449EDCB#TRPBF vs LTC4449EDCB#TRMPBF |
LTC4449EDCB#PBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4449EDCB#TRPBF vs LTC4449EDCB#PBF |