Part Details for L6747ATR by STMicroelectronics
Overview of L6747ATR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6747ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0909
|
Newark | Memory |Stmicroelectronics L6747ATR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 | Buy Now |
DISTI #
497-10546-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8VFDFPN Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
|
Bristol Electronics | 3093 |
|
RFQ | ||
|
Quest Components | 2474 |
|
$0.5233 / $1.4950 | Buy Now | |
DISTI #
L6747ATR
|
Avnet Silica | MOSFET DRVR 3.5A 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin VFDFPN EP T/R (Alt: L6747ATR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L6747ATR
L6747ATR CAD Models
L6747ATR Part Data Attributes:
|
L6747ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6747ATR
STMicroelectronics
High current MOSFET driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | 3.00 X 3.00 MM, 0.50 MM PITCH, ROHS COMPLAINT, VFDFPN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.8 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.035 µs | |
Width | 3 mm |
Alternate Parts for L6747ATR
This table gives cross-reference parts and alternative options found for L6747ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6747ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC27289DR | 2.5-A to 3.5-A, 120-V half bridge gate driver with 8-V UVLO and enable 8-SOIC -40 to 125 | Texas Instruments | L6747ATR vs UCC27289DR |
LTC4449EDCB#PBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | L6747ATR vs LTC4449EDCB#PBF |
LTC4449IDCB#TRMPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | L6747ATR vs LTC4449IDCB#TRMPBF |
LTC4449IDCB#TRMPBF | LTC4449 - High Speed Synchronous N-Channel MOSFET Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | L6747ATR vs LTC4449IDCB#TRMPBF |
LTC4449IDCB#TRPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | L6747ATR vs LTC4449IDCB#TRPBF |
LTC4449EDCB#TRMPBF | High Speed Synchronous N-Channel MOSFET Driver | Analog Devices Inc | L6747ATR vs LTC4449EDCB#TRMPBF |