Part Details for LTC4447EDD#PBF by Analog Devices Inc
Overview of LTC4447EDD#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC4447EDD#PBF
LTC4447EDD#PBF CAD Models
LTC4447EDD#PBF Part Data Attributes:
|
LTC4447EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4447EDD#PBF
Analog Devices Inc
Half Bridge Based MOSFET Driver, 3.2A, PDSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4447EDD#PBF
This table gives cross-reference parts and alternative options found for LTC4447EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4447EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4447EDD#PBF | IC 3.2 A HALF BRDG BASED MOSFET DRIVER, PDSO12, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-12, MOSFET Driver | Linear Technology | LTC4447EDD#PBF vs LTC4447EDD#PBF |
LTC4447EDD#TRPBF | IC 3.2 A HALF BRDG BASED MOSFET DRIVER, PDSO12, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-12, MOSFET Driver | Linear Technology | LTC4447EDD#PBF vs LTC4447EDD#TRPBF |
LTC4447IDD#TRPBF | Half Bridge Based MOSFET Driver, 3.2A, PDSO12 | Analog Devices Inc | LTC4447EDD#PBF vs LTC4447IDD#TRPBF |
LTC4447EDD#TRPBF | Half Bridge Based MOSFET Driver, 3.2A, PDSO12 | Analog Devices Inc | LTC4447EDD#PBF vs LTC4447EDD#TRPBF |
LTC4447IDD#PBF | IC 3.2 A HALF BRDG BASED MOSFET DRIVER, PDSO12, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-12, MOSFET Driver | Linear Technology | LTC4447EDD#PBF vs LTC4447IDD#PBF |
LTC4447IDD#TRPBF | IC 3.2 A HALF BRDG BASED MOSFET DRIVER, PDSO12, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-12, MOSFET Driver | Linear Technology | LTC4447EDD#PBF vs LTC4447IDD#TRPBF |