Filter Your Search
1 - 2 of 2 results
|
LTC4447EDD#PBF
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 5 V | 3.2 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 6.5 V | 3 V | 6.5 V | 4 V | YES | OTHER | S-PDSO-N12 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC4447EDD#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 3.2 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 6.5 V | 3 V | 6.5 V | 4 V | YES | OTHER | S-PDSO-N12 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 3 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | HVSON, SOLCC12,.12,20 | compliant | EAR99 | 8542.39.00.01 | DFN | 12 |