There are no models available for this part yet.
Overview of LTC3736EUF-2#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3736EUF-2#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt | |
LTC3736EUF-1#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt | |
LTC3736EUF#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE, Sync Cn |
Price & Stock for LTC3736EUF-2#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3736EUF-2#TRPBFTR-ND
|
DigiKey | IC REG CTRLR BUCK 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8875 | Buy Now | |
DISTI #
584-C3736EUF-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr w/ Out T RoHS: Compliant | 1057 |
|
$6.1800 / $11.3100 | Buy Now | |
Analog Devices Inc | 2x 2-Phase, No RSENSE Sync Cnt Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.7100 / $6.6200 | Buy Now | ||
DISTI #
LTC3736EUF-2TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A, Ch: 1 Min Qty: 2500 | 0 |
|
$5.2000 | RFQ | |
DISTI #
LTC3736EUF-2TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0800 / $6.3200 | Buy Now |
CAD Models for LTC3736EUF-2#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3736EUF-2#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
05-08-1697
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.75 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
825 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC3736EUF-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3736EUF-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3736EUF-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3736EUF-2#TR | Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24 | Analog Devices Inc | LTC3736EUF-2#TRPBF vs LTC3736EUF-2#TR |
LTC3736EUF-2#TRPBF | LTC3736-2 - Dual 2-Phase, No RSENSE Synchronous Controller with Output Tracking; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3736EUF-2#TRPBF vs LTC3736EUF-2#TRPBF |
LTC3736EUF-2#TR | LTC3736-2 - Dual 2-Phase, No RSENSE Synchronous Controller with Output Tracking; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3736EUF-2#TRPBF vs LTC3736EUF-2#TR |