Part Details for LTC3736EUF-2#TR by Linear Technology
Overview of LTC3736EUF-2#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC663A | Analog Devices | LTC3736EUF - 2-Phase Dual Sync | |
DC803A | Analog Devices | LTC3736EUF-1 - 2-Phase Dual Sy | |
LTC3736EUF-2#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt |
Part Details for LTC3736EUF-2#TR
LTC3736EUF-2#TR CAD Models
LTC3736EUF-2#TR Part Data Attributes
|
LTC3736EUF-2#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3736EUF-2#TR
Linear Technology
LTC3736-2 - Dual 2-Phase, No RSENSE Synchronous Controller with Output Tracking; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LTC3736EUF-2#TR
This table gives cross-reference parts and alternative options found for LTC3736EUF-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3736EUF-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3736EUF-2#TR | Dual Switching Controller, Current-mode, 1A, 825kHz Switching Freq-Max, PQCC24 | Analog Devices Inc | LTC3736EUF-2#TR vs LTC3736EUF-2#TR |
LTC3736EUF-2#TRPBF | Dual 2-Phase, No RSENSE™, Synchronous Controller with Output Tracking | Analog Devices Inc | LTC3736EUF-2#TR vs LTC3736EUF-2#TRPBF |
LTC3736EUF-2#TRPBF | LTC3736-2 - Dual 2-Phase, No RSENSE Synchronous Controller with Output Tracking; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3736EUF-2#TR vs LTC3736EUF-2#TRPBF |