Part Details for LTC3459ES6#PBF by Linear Technology
Overview of LTC3459ES6#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3459ES6#TRMPBF | Analog Devices | 10V uP Sync Boost Conv in SOT | |
LTC3459ES6#TRPBF | Analog Devices | 10V uP Sync Boost Conv in SOT | |
DC703A | Analog Devices | LTC3459ES6 - Boost Converter, |
Part Details for LTC3459ES6#PBF
LTC3459ES6#PBF CAD Models
LTC3459ES6#PBF Part Data Attributes
|
LTC3459ES6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3459ES6#PBF
Linear Technology
IC 0.09 A SWITCHING REGULATOR, PDSO6, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.09 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3459ES6#PBF
This table gives cross-reference parts and alternative options found for LTC3459ES6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3459ES6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3459ES6#TRMPBF | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459ES6#PBF vs LTC3459ES6#TRMPBF |
LTC3459ES6 | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459ES6#PBF vs LTC3459ES6 |
LTC3459ES6#TRPBF | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459ES6#PBF vs LTC3459ES6#TRPBF |
LTC3459ES6 | Switching Regulator, 0.09A, PDSO6 | Analog Devices Inc | LTC3459ES6#PBF vs LTC3459ES6 |
LTC3459ES6#PBF | Switching Regulator, 0.09A, PDSO6 | Analog Devices Inc | LTC3459ES6#PBF vs LTC3459ES6#PBF |
LTC3459ES6#TR | Switching Regulator, 0.09A, PDSO6 | Analog Devices Inc | LTC3459ES6#PBF vs LTC3459ES6#TR |
LTC3459ES6#TRPBF | 10V Micropower Synchronous Boost Converter in ThinSOT | Analog Devices Inc | LTC3459ES6#PBF vs LTC3459ES6#TRPBF |
LTC3459ES6#TRMPBF | 10V Micropower Synchronous Boost Converter in ThinSOT | Analog Devices Inc | LTC3459ES6#PBF vs LTC3459ES6#TRMPBF |