LTC3459ES6#PBF
vs
LTC3459ES6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
TSSOP
SOT
Package Description
VSSOP, TSOP6,.11,37
VSSOP, TSOP6,.11,37
Pin Count
6
6
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 TO 5.5V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
1.5 V
1.5 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
Output Current-Max
0.09 A
0.09 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Technology
CMOS
CMOS
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
1.625 mm
Base Number Matches
1
6
Manufacturer Package Code
S6
Compare LTC3459ES6#PBF with alternatives
Compare LTC3459ES6 with alternatives