There are no models available for this part yet.
Overview of LTC3459ES6#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3459ES6#TRMPBF | Analog Devices | 10V uP Sync Boost Conv in SOT | |
LTC3459ES6#TRPBF | Analog Devices | 10V uP Sync Boost Conv in SOT | |
DC703A | Analog Devices | LTC3459ES6 - Boost Converter, |
Price & Stock for LTC3459ES6#TRMPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 416 |
|
$5.5785 / $11.1570 | Buy Now | |||
Quest Components | 20 |
|
$8.9256 / $13.3884 | Buy Now |
CAD Models for LTC3459ES6#TRMPBF by Linear Technology
Part Data Attributes for LTC3459ES6#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
S6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.5 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.09 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for LTC3459ES6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3459ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3459ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3459ES6 | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459ES6#TRMPBF vs LTC3459ES6 |
LTC3459ES6#PBF | IC 0.09 A SWITCHING REGULATOR, PDSO6, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3459ES6#TRMPBF vs LTC3459ES6#PBF |
LTC3459ES6#TRPBF | LTC3459 - 10V Micropower Synchronous Boost Converter in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3459ES6#TRMPBF vs LTC3459ES6#TRPBF |
LTC3459ES6 | Switching Regulator, 0.09A, PDSO6 | Analog Devices Inc | LTC3459ES6#TRMPBF vs LTC3459ES6 |
LTC3459ES6#PBF | Switching Regulator, 0.09A, PDSO6 | Analog Devices Inc | LTC3459ES6#TRMPBF vs LTC3459ES6#PBF |
LTC3459ES6#TR | Switching Regulator, 0.09A, PDSO6 | Analog Devices Inc | LTC3459ES6#TRMPBF vs LTC3459ES6#TR |
LTC3459ES6#TRPBF | 10V Micropower Synchronous Boost Converter in ThinSOT | Analog Devices Inc | LTC3459ES6#TRMPBF vs LTC3459ES6#TRPBF |
LTC3459ES6#TRMPBF | 10V Micropower Synchronous Boost Converter in ThinSOT | Analog Devices Inc | LTC3459ES6#TRMPBF vs LTC3459ES6#TRMPBF |
Related Parts for LTC3459ES6#TRMPBF
-
LTC3407AIDD#TRPBFSwitching Regulator or Controllers
-
LTC4412IS6#TRMPBFPower Management Circuits
-
SQJ423EP-T1_GE3Power Field-Effect Transistors
-
E-L9823013TRPeripheral Drivers
-
LTC2309IUF#PBFAnalog to Digital Converters
-
OP213ESZOperational Amplifiers
-
LTC2641IMS8-16#PBFDigital to Analog Converters
-
EL7104CSZMOSFET Drivers
-
CP2102-GMBus Controllers