Part Details for LTC3400BES6#TRPBF by Analog Devices Inc
Overview of LTC3400BES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3400BES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3400BES6#TRPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-LTC3400BES6TRPBF
|
Mouser Electronics | Switching Voltage Regulators 600mA, 1.2MHz uP Sync Boost Convs in SOT RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Analog Devices Inc | 600mA, 1.2MHz uP Sync Boost Co Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6300 / $6.3200 | Buy Now |
DISTI #
LTC3400BES6TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 1.25÷5VDC, 0.85A Min Qty: 2500 | 0 |
|
$3.0400 | RFQ |
DISTI #
LTC3400BES6TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4000 / $3.5300 | Buy Now |
Part Details for LTC3400BES6#TRPBF
LTC3400BES6#TRPBF CAD Models
LTC3400BES6#TRPBF Part Data Attributes:
|
LTC3400BES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3400BES6#TRPBF
Analog Devices Inc
600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3400BES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3400BES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3400BES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3400BES6#TR | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TR |
LTC3400BES6#TR | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6#TR |
LTC3400BES6#TRMPBF | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TRMPBF |
LTC3400BES6 | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6 |
LTC3400BES6#PBF | IC 0.85 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#PBF |
LTC3400BES6#TRMPBF | 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6#TRMPBF |
LTC3400BES6#TRPBF | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TRPBF |
LTC3400BES6#PBF | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6#PBF |
LTC3400BES6 | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6 |
LTC3400BES6#TRM | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TRM |