-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2953
|
Newark | Dc/Dc Conv, Sync Boost, 1.2Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:5V, Output Current:600Ma, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Analog Devices LTC3400BES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$4.7000 / $6.5700 | Buy Now |
DISTI #
LTC3400BES6#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 600MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5793 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-C3400BES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 600mA, 1.2MHz uP Sync Boost Convs in SOT RoHS: Compliant | 575 |
|
$3.5800 / $6.3100 | Buy Now |
|
Analog Devices Inc | 600mA, 1.2MHz uP Sync Boost Co Min Qty: 1 Package Multiple: 500 | 2159 |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
LTC3400BES6TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷5VDC, Uout: 1.25÷5VDC, 0.85A Min Qty: 500 | 0 |
|
$3.0400 | RFQ |
DISTI #
LTC3400BES6TRMP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4000 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3400BES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3400BES6#TRMPBF
Analog Devices Inc
600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC3400BES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3400BES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3400BES6#TR | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRMPBF vs LTC3400BES6#TR |
LTC3400BES6#TR | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRMPBF vs LTC3400BES6#TR |
LTC3400BES6#TRMPBF | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRMPBF vs LTC3400BES6#TRMPBF |
LTC3400BES6 | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRMPBF vs LTC3400BES6 |
LTC3400BES6#PBF | IC 0.85 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3400BES6#TRMPBF vs LTC3400BES6#PBF |
LTC3400BES6#TRPBF | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRMPBF vs LTC3400BES6#TRPBF |
LTC3400BES6#PBF | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRMPBF vs LTC3400BES6#PBF |
LTC3400BES6 | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRMPBF vs LTC3400BES6 |
LTC3400BES6#TRM | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRMPBF vs LTC3400BES6#TRM |