Part Details for LTC3400BES6#TRPBF by Linear Technology
Overview of LTC3400BES6#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3400BES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | LTC3400B - Burst Mode Defeat 1.2MHz Synch. Boost Converter RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$3.2600 / $3.8400 | Buy Now |
Part Details for LTC3400BES6#TRPBF
LTC3400BES6#TRPBF CAD Models
LTC3400BES6#TRPBF Part Data Attributes:
|
LTC3400BES6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3400BES6#TRPBF
Linear Technology
LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 0.65 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3400BES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3400BES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3400BES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3400BES6#TR | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TR |
LTC3400BES6#TR | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6#TR |
LTC3400BES6#TRMPBF | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TRMPBF |
LTC3400BES6 | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6 |
LTC3400BES6#PBF | IC 0.85 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#PBF |
LTC3400BES6#TRMPBF | 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6#TRMPBF |
LTC3400BES6#PBF | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6#PBF |
LTC3400BES6 | Switching Regulator, Current-mode, 0.85A, 1500kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3400BES6#TRPBF vs LTC3400BES6 |
LTC3400BES6#TRM | LTC3400B - 600mA, 1.2MHz Micropower Synchronous Boost Converters in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3400BES6#TRPBF vs LTC3400BES6#TRM |