Part Details for LTC3130IUDC-1#PBF by Analog Devices Inc
Overview of LTC3130IUDC-1#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3130IUDC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2836
|
Newark | Dc/Dc Conv, Buck-Boost, 1.2Mhz, 125Deg C, Regulator Output Type:Fixed, Topology:Buck-Boost, Input Voltage Min:2.4V, Input Voltage Max:25V, Output Current:600Ma, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3130IUDC-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$7.9100 / $11.0800 | Buy Now |
DISTI #
LTC3130IUDC-1#PBF-ND
|
DigiKey | IC REG BCK BST PROG 600MA 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
624 In Stock |
|
$6.0403 / $10.6500 | Buy Now |
DISTI #
584-LTC3130IUDC-1PBF
|
Mouser Electronics | Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current RoHS: Compliant | 121 |
|
$5.9500 / $10.6500 | Buy Now |
DISTI #
V36:1790_16582770
|
Arrow Electronics | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 10 Weeks Date Code: 2245 | Americas - 39 |
|
$5.4260 / $6.3750 | Buy Now |
|
Analog Devices Inc | 25V, 600mA Buck-Boost DC/DC Co Min Qty: 1 Package Multiple: 91 | 216 |
|
$4.4300 / $10.6500 | Buy Now |
DISTI #
54096901
|
Verical | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$5.2900 | Buy Now |
DISTI #
73482469
|
Verical | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2245 | Americas - 39 |
|
$5.4260 / $6.3750 | Buy Now |
DISTI #
LTC3130IUDC-1PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.7200 / $6.6400 | Buy Now |
DISTI #
4025268
|
element14 Asia-Pacific | DC/DC CONV, BUCK-BOOST, 1.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 171 |
|
$6.3626 / $11.2415 | Buy Now |
DISTI #
4025268
|
Farnell | DC/DC CONV, BUCK-BOOST, 1.2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 171 |
|
$5.9239 / $10.4575 | Buy Now |
Part Details for LTC3130IUDC-1#PBF
LTC3130IUDC-1#PBF CAD Models
LTC3130IUDC-1#PBF Part Data Attributes:
|
LTC3130IUDC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3130IUDC-1#PBF
Analog Devices Inc
25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3130IUDC-1#PBF
This table gives cross-reference parts and alternative options found for LTC3130IUDC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3130IUDC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3130IUDC-1#TRPBF | 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current | Analog Devices Inc | LTC3130IUDC-1#PBF vs LTC3130IUDC-1#TRPBF |
LTC3130EUDC-1#PBF | 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current | Analog Devices Inc | LTC3130IUDC-1#PBF vs LTC3130EUDC-1#PBF |