Part Details for LM5001SDE by Texas Instruments
Overview of LM5001SDE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM5001SDE
LM5001SDE CAD Models
LM5001SDE Part Data Attributes:
|
LM5001SDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5001SDE
Texas Instruments
1.2A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, DSO8, 4 X 4 MM, LLP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 6.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for LM5001SDE
This table gives cross-reference parts and alternative options found for LM5001SDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5001SDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5001SD/NOPB | IC 1.2 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, DSO8, 4 X 4 MM, GREEN, LLP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM5001SDE vs LM5001SD/NOPB |
LM5001SDE/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125 | Texas Instruments | LM5001SDE vs LM5001SDE/NOPB |
LM5001SD/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125 | Texas Instruments | LM5001SDE vs LM5001SD/NOPB |
LM5001SDX/NOPB | 3.1-75V Wide Vin, 1A Current Mode Non-Synchronous Switch Mode Regulator 8-WSON -40 to 125 | Texas Instruments | LM5001SDE vs LM5001SDX/NOPB |
LM5001SDX | 1.2A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO8, 4 X 4 MM, WSON-8 | Texas Instruments | LM5001SDE vs LM5001SDX |