Part Details for LTC3130EUDC#TRPBF by Analog Devices Inc
Overview of LTC3130EUDC#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3130EUDC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3130EUDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK-BST ADJ 600MA 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2934 In Stock |
|
$5.2651 / $9.6400 | Buy Now |
DISTI #
584-LTC3130EUDCTRPBF
|
Mouser Electronics | Switching Voltage Regulators 25V, 600mA Buck-Boost DC/DC Converter with 1.6 A Quiescent Current RoHS: Compliant | 2162 |
|
$5.2200 / $9.6400 | Buy Now |
DISTI #
V36:1790_16582761
|
Arrow Electronics | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2410 | Americas - 2500 |
|
$5.2500 | Buy Now |
|
Analog Devices Inc | 25V, 600mA Buck-Boost DC/DC Co Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.2651 / $9.6400 | Buy Now |
DISTI #
80042940
|
Verical | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2410 | Americas - 2500 |
|
$5.2500 | Buy Now |
DISTI #
LTC3130EUDCTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.1800 / $5.3900 | Buy Now |
Part Details for LTC3130EUDC#TRPBF
LTC3130EUDC#TRPBF CAD Models
LTC3130EUDC#TRPBF Part Data Attributes:
|
LTC3130EUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3130EUDC#TRPBF
Analog Devices Inc
25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJ OUTPUT VOLTAGE= 1V TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 0.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3130EUDC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3130EUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3130EUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3130IUDC#TRPBF | 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current | Analog Devices Inc | LTC3130EUDC#TRPBF vs LTC3130IUDC#TRPBF |
LTC3130IUDC#PBF | 25V, 600mA Buck-Boost DC/DC Converter with 1.6µA Quiescent Current | Analog Devices Inc | LTC3130EUDC#TRPBF vs LTC3130IUDC#PBF |