Part Details for LTC2877CMSE#PBF by Analog Devices Inc
Overview of LTC2877CMSE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for LTC2877CMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2877CMSE#PBF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10MSOPEP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
50 In Stock |
|
$4.1936 / $9.6400 | Buy Now |
DISTI #
584-LTC2877CMSE#PBF
|
Mouser Electronics | RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers RoHS: Compliant | 0 |
|
$4.1500 / $9.3500 | Order Now |
|
Analog Devices Inc | ±60V Rugged PROFIBUS RS485 Tra Package Multiple: 50 | 5010 |
|
$4.1936 / $9.6400 | Buy Now |
DISTI #
35218965
|
Verical | Single Transmitter/Receiver RS-485 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 4950 |
|
$3.9360 | Buy Now |
|
Rochester Electronics | LTC2877 - 60V Fault Protected PROFIBUS RS485 Transceiver w/ Logic Supply RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$3.8800 / $4.5600 | Buy Now |
DISTI #
LTC2877CMSE#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 150 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
Part Details for LTC2877CMSE#PBF
LTC2877CMSE#PBF CAD Models
LTC2877CMSE#PBF Part Data Attributes
|
LTC2877CMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2877CMSE#PBF
Analog Devices Inc
±60V Rugged PROFIBUS RS485 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 3V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.003 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |