Part Details for LTC2863HS8-2#TRPBF by Analog Devices Inc
Overview of LTC2863HS8-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2863HS8-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2863HS8-2#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6463 | Buy Now |
DISTI #
584-C2863HS8-2TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
|
Analog Devices Inc | ±60V Fault Protected 3V to 5.5 Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
LTC2863HS8-2TRP
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now |
Part Details for LTC2863HS8-2#TRPBF
LTC2863HS8-2#TRPBF CAD Models
LTC2863HS8-2#TRPBF Part Data Attributes
|
LTC2863HS8-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2863HS8-2#TRPBF
Analog Devices Inc
±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 65 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2863HS8-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC2863HS8-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2863HS8-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2863IS8-2#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863HS8-2#TRPBF vs LTC2863IS8-2#PBF |
LTC2863IS8-2#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2863HS8-2#TRPBF vs LTC2863IS8-2#TRPBF |
LTC2863CS8-2#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2863HS8-2#TRPBF vs LTC2863CS8-2#TRPBF |
LTC2863CS8-2#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863HS8-2#TRPBF vs LTC2863CS8-2#TRPBF |
LTC2863CS8-2#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863HS8-2#TRPBF vs LTC2863CS8-2#PBF |
LTC2863IS8-2#TRPBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863HS8-2#TRPBF vs LTC2863IS8-2#TRPBF |
LTC2863HS8-2#PBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2863HS8-2#TRPBF vs LTC2863HS8-2#PBF |
LTC2863HS8-2#PBF | ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers | Analog Devices Inc | LTC2863HS8-2#TRPBF vs LTC2863HS8-2#PBF |
LTC2863HS8-2#TRPBF | LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2863HS8-2#TRPBF vs LTC2863HS8-2#TRPBF |