Drivers And Interfaces
LTC2862CS8-2#PBF
Description: LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LTC2862CS8-2#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for LTC2862CS8-2#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2862CS8-2#PBF by Linear Technology

LTC2862CS8-2#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9025 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
1.5 V
Output Low Current-Max
0.003 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
65 ns
Receiver Number of Bits
1
Seated Height-Max
1.752 mm
Supply Current-Max
8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1500 ns
Width
3.899 mm
Want to compare parts?
  1. LTC2862CS8-2#PBF
    Linear Technology
    LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC2862CS8-2#PBF

This table gives cross-reference parts and alternative options found for LTC2862CS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2862CS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2862CS8-2#TRPBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2862CS8-2#PBF vs LTC2862CS8-2#TRPBF
LTC2862IS8-2#PBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2862IS8-2#PBF
LTC2862HS8-2#PBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2862HS8-2#PBF
LTC2862HS8-2#TRPBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2862CS8-2#PBF vs LTC2862HS8-2#TRPBF
LTC2862CS8-2#PBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2862CS8-2#PBF
LTC2862IS8-2#TRPBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2862CS8-2#PBF vs LTC2862IS8-2#TRPBF
LTC2862HS8-2#PBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2862CS8-2#PBF vs LTC2862HS8-2#PBF
LTC2862CS8-2#TRPBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2862CS8-2#TRPBF
LTC2862IS8-2#PBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2862CS8-2#PBF vs LTC2862IS8-2#PBF
Part Number Description Manufacturer Compare
LTC2862CS8-2#TRPBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2862CS8-2#TRPBF
LTC2862HS8-2#PBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2862HS8-2#PBF
LTC2862HS8-2#TRPBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2862CS8-2#PBF vs LTC2862HS8-2#TRPBF
LTC2863HS8-2#PBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2863HS8-2#PBF
LTC2863HS8-2#TRPBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2863HS8-2#TRPBF
LTC2863IS8-2#TRPBF LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2862CS8-2#PBF vs LTC2863IS8-2#TRPBF
LTC2863CS8-2#TRPBF LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2862CS8-2#PBF vs LTC2863CS8-2#TRPBF
LTC2862IS8-2#PBF LTC2862 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2862CS8-2#PBF vs LTC2862IS8-2#PBF
LTC2863HS8-2#PBF LTC2863 - ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2862CS8-2#PBF vs LTC2863HS8-2#PBF
LTC2863CS8-2#TRPBF ±60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers Analog Devices Inc LTC2862CS8-2#PBF vs LTC2863CS8-2#TRPBF

Related Parts for LTC2862CS8-2#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2862CS8-2#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2862CS8-2#PBF by Linear Technology

  • Please alert me when LTC2862CS8-2#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2862CS8-2#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2862CS8-2#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2862CS8-2#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2862CS8-2#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2862CS8-2#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: