Part Details for LTC2845IG#PBF by Analog Devices Inc
Overview of LTC2845IG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2845IG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2845IG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$18.2120 / $19.7500 | Buy Now |
DISTI #
584-LTC2845IG#PBF
|
Mouser Electronics | RS-232 Interface IC 3.3V Sftwr-Sel Mutiprotocol Tran RoHS: Compliant | 32 |
|
$14.1100 / $19.7400 | Buy Now |
DISTI #
V36:1790_06459652
|
Arrow Electronics | Quint Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 10 Weeks Date Code: 1351 | Americas - 4 |
|
$11.8300 | Buy Now |
|
Analog Devices Inc | 3.3V Sftwr-Sel Mutiprotocol Tr Min Qty: 1 Package Multiple: 37 | 42 |
|
$10.1300 / $19.7500 | Buy Now |
DISTI #
LTC2845IG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 37 | 0 |
|
$13.0800 / $15.2000 | Buy Now |
Part Details for LTC2845IG#PBF
LTC2845IG#PBF CAD Models
LTC2845IG#PBF Part Data Attributes
|
LTC2845IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2845IG#PBF
Analog Devices Inc
3.3V Software-Selectable Mutiprotocol Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC2845IG#PBF
This table gives cross-reference parts and alternative options found for LTC2845IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2845IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2845CG | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2845IG#PBF vs LTC2845CG |
LTC2845IG | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2845IG#PBF vs LTC2845IG |
LTC2845CG#PBF | 3.3V Software-Selectable Mutiprotocol Transceiver | Analog Devices Inc | LTC2845IG#PBF vs LTC2845CG#PBF |
LTC2845CG | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, PDSO36 | Analog Devices Inc | LTC2845IG#PBF vs LTC2845CG |
LTC2845CG#PBF | LTC2845 - 3.3V Software-Selectable Mutiprotocol Transceiver; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2845IG#PBF vs LTC2845CG#PBF |