There are no models available for this part yet.
Overview of LTC2844IG by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2844IG#TRPBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T | |
LTC2844IG#PBF | Analog Devices | 3.3V Sftwr-Sel Multiprotocol T |
CAD Models for LTC2844IG by Analog Devices Inc
Part Data Attributes for LTC2844IG by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SSOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
500 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Nom
|
8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
2500 ns
|
Width
|
5.3 mm
|
Alternate Parts for LTC2844IG
This table gives cross-reference parts and alternative options found for LTC2844IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2844IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2844CG | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28 | Analog Devices Inc | LTC2844IG vs LTC2844CG |
LTC2844IG#PBF | 3.3V Software-Selectable Multiprotocol Transceiver | Analog Devices Inc | LTC2844IG vs LTC2844IG#PBF |
LTC2844IG | LTC2844 - 3.3V Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2844IG vs LTC2844IG |
LTC2844CG | LTC2844 - 3.3V Software-Selectable Multiprotocol Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2844IG vs LTC2844CG |
LTC2844CG#PBF | 3.3V Software-Selectable Multiprotocol Transceiver | Analog Devices Inc | LTC2844IG vs LTC2844CG#PBF |
Related Parts for LTC2844IG
-
LM3S2671-IQR50-A0Microcontrollers
-
LTC2846IGLine Driver or Receivers
-
12038Other Analog ICs
-
MAX11203EEE+Analog to Digital Converters
-
LTC3406ES5-1.5Switching Regulator or Controllers
-
LMV321RILTOperational Amplifiers
-
MAX5925DEUBPower Management Circuits
-
IRFB3307ZPBFPower Field-Effect Transistors
-
FSA5157P6XMultiplexers or Switches