-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC D/A CONV 10BIT OCTAL 16-SSOP | 2289 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1660IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1660IGN
Analog Devices Inc
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.494 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC1660IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1660IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1660IGN#TRPBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660IGN vs LTC1660IGN#TRPBF |
LTC1660IGN#TRPBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660IGN vs LTC1660IGN#TRPBF |
LTC1660CGN#TRPBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660IGN vs LTC1660CGN#TRPBF |
LTC1660IGN#PBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660IGN vs LTC1660IGN#PBF |
LTC1660CGN | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | Analog Devices Inc | LTC1660IGN vs LTC1660CGN |
LTC1660CGN#TRPBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1660IGN vs LTC1660CGN#TRPBF |
LTC1660CGN#PBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660IGN vs LTC1660CGN#PBF |
LTC1660IGN | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660IGN vs LTC1660IGN |
LTC1660IGN#PBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660IGN vs LTC1660IGN#PBF |
LTC1660IGN#TR | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660IGN vs LTC1660IGN#TR |