-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Octal 10-Bit DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2114
|
Newark | Dac, 10Bit, Ssop-16, 0 To 70Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:16Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices LTC1660CGN#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1903 |
|
$11.0300 / $13.5300 | Buy Now |
DISTI #
LTC1660CGN#TRPBFCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10134 In Stock |
|
$10.3625 / $12.3600 | Buy Now |
DISTI #
584-LTC1660CGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC uP Octal 10-B DACs RoHS: Compliant | 3352 |
|
$10.7100 / $17.5700 | Buy Now |
DISTI #
V72:2272_06442062
|
Arrow Electronics | DAC 8-CH Interpolation Filter 10-bit 16-Pin SSOP N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1148 |
|
$10.6310 / $11.1320 | Buy Now |
|
Analog Devices Inc | uP Octal 10-B DACs Min Qty: 1 Package Multiple: 2500 | 7027 |
|
$8.2900 / $17.5800 | Buy Now |
DISTI #
LTC1660CGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$10.7000 / $11.1300 | Buy Now |
|
Chip1Cloud | 3520 |
|
RFQ | ||
|
Win Source Electronics | 25600 |
|
$7.9130 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1660CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1660CGN#TRPBF
Analog Devices Inc
Micropower Octal 10-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.494 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1660CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1660CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1660IGN#TR | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660IGN#TR |
LTC1660CGN#TR | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660CGN#TR |
LTC1660CGN | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660CGN |
LTC1660CGN#TR | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660CGN#TR |
LTC1660IGN#TR | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN#TR |
LTC1660IGN#TRPBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN#TRPBF |
LTC1660IGN#PBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN#PBF |
LTC1660IGN#TRPBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660IGN#TRPBF |
LTC1660IGN#PBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660IGN#PBF |
LTC1660CGN#PBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660CGN#PBF |