Part Details for LTC1660CGN#TRPBF by Linear Technology
Overview of LTC1660CGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1660CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for LTC1660CGN#TRPBF
LTC1660CGN#TRPBF CAD Models
LTC1660CGN#TRPBF Part Data Attributes
|
LTC1660CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1660CGN#TRPBF
Linear Technology
LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.73 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1660CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1660CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1660CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1660IGN#TRPBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN#TRPBF |
LTC1660IGN#TRPBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660IGN#TRPBF |
LTC1660CGN#TRPBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660CGN#TRPBF |
LTC1660IGN#PBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660IGN#PBF |
LTC1660CGN | D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16 | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660CGN |
LTC1660CGN#PBF | Micropower Octal 10-Bit DACs | Analog Devices Inc | LTC1660CGN#TRPBF vs LTC1660CGN#PBF |
LTC1660IGN | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN |
LTC1660IGN#PBF | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN#PBF |
LTC1660IGN#TR | LTC1660 - Micropower Octal 10-Bit DACs; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1660CGN#TRPBF vs LTC1660IGN#TR |