Filter Your Search
1 - 2 of 2 results
|
LTC1598LIG#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 3.65 V | 8 | 0.0732 % | 12 | 10.5 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-24 | 24 | 05-08-1640 (G24) | compliant | Analog Devices | |||||
|
LTC1598LIG#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 3.65 V | 8 | 0.0732 % | 12 | 10.5 kHz | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 8.2 mm | LINEAR TECHNOLOGY CORP | 0.209 INCH, PLASTIC, SSOP-24 | 24 | G | compliant | SSOP | 8542.39.00.01 |