Part Details for LTC1514IS8-5#TR by Linear Technology
Overview of LTC1514IS8-5#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1514IS8-5#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Part Details for LTC1514IS8-5#TR
LTC1514IS8-5#TR CAD Models
LTC1514IS8-5#TR Part Data Attributes
|
LTC1514IS8-5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1514IS8-5#TR
Linear Technology
LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1514IS8-5#TR
This table gives cross-reference parts and alternative options found for LTC1514IS8-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1514IS8-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1514CS8-5 | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514CS8-5 |
LTC1514CS8-5#PBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#TR vs LTC1514CS8-5#PBF |
LTC1514CS8-5#TR | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514CS8-5#TR |
LTC1514IS8-5#TR | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514IS8-5#TR |
LTC1514CS8-5#PBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514CS8-5#PBF |
LTC1514IS8-5 | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514IS8-5 |
LTC1514IS8-5 | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1514IS8-5#TR vs LTC1514IS8-5 |
LTC1514CS8-5#TRPBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514CS8-5#TRPBF |
LTC1514CS8-5#TR | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#TR vs LTC1514CS8-5#TR |
LTC1514IS8-5#PBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | Analog Devices Inc | LTC1514IS8-5#TR vs LTC1514IS8-5#PBF |