LTC1514CS8-5
Description: Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8

Overview of LTC1514CS8-5 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1514CS8-5#PBF Analog Devices Boost/Buck Switched Cap DC/DC
LTC1514CS8-3.3#TRPBF Analog Devices Boost/Buck Switched Cap DC/DC
LTC1514CS8-5#TRPBF Analog Devices Boost/Buck Switched Cap DC/DC

CAD Models for LTC1514CS8-5 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1514CS8-5 by Analog Devices Inc

LTC1514CS8-5
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9025 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.05 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.752 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
800 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.899 mm
Want to compare parts?
  1. LTC1514CS8-5
    Analog Devices Inc
    Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8
    VS

Alternate Parts for LTC1514CS8-5

This table gives cross-reference parts and alternative options found for LTC1514CS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1514CS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1514CS8-5#TR LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1514CS8-5 vs LTC1514CS8-5#TR
LTC1514CS8-5#TR Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1514CS8-5 vs LTC1514CS8-5#TR
LTC1514IS8-5#TRPBF Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator Analog Devices Inc LTC1514CS8-5 vs LTC1514IS8-5#TRPBF
LTC1514IS8-5#TR Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1514CS8-5 vs LTC1514IS8-5#TR
LTC1514CS8-5#PBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1514CS8-5 vs LTC1514CS8-5#PBF
LTC1514CS8-5#TRPBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1514CS8-5 vs LTC1514CS8-5#TRPBF
LTC1514IS8-5#PBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1514CS8-5 vs LTC1514IS8-5#PBF
LTC1514CS8-5#TRPBF Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator Analog Devices Inc LTC1514CS8-5 vs LTC1514CS8-5#TRPBF
Part Number Description Manufacturer Compare
LTC1514CS8-5#TR LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1514CS8-5 vs LTC1514CS8-5#TR
LTC1514IS8-5#TRPBF Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator Analog Devices Inc LTC1514CS8-5 vs LTC1514IS8-5#TRPBF
LTC1514IS8-5 Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1514CS8-5 vs LTC1514IS8-5
LTC1514CS8-5#PBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1514CS8-5 vs LTC1514CS8-5#PBF
LTC1514IS8-5#PBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1514CS8-5 vs LTC1514IS8-5#PBF
LTC1514CS8-5#TRPBF LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1514CS8-5 vs LTC1514CS8-5#TRPBF
LTC1514IS8-5#TR Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1514CS8-5 vs LTC1514IS8-5#TR
LTC1514CS8-5#TR Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 Analog Devices Inc LTC1514CS8-5 vs LTC1514CS8-5#TR
LTC1514CS8-5#TRPBF Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator Analog Devices Inc LTC1514CS8-5 vs LTC1514CS8-5#TRPBF

Related Parts for LTC1514CS8-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1514CS8-5 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1514CS8-5 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1514CS8-5 would you like to use for your alert(s)?
  • Please alert me when LTC1514CS8-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1514CS8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1514CS8-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1514CS8-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1514CS8-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1514CS8-5 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: