-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1514IS8-5#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#TRPBF | Analog Devices | Boost/Buck Switched Cap DC/DC | |
LTC1514IS8-3.3#PBF | Analog Devices | Boost/Buck Switched Cap DC/DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1514IS8-5#PBF-ND
|
DigiKey | IC REG CHARGE PUMP 5V 50MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
33 In Stock |
|
$6.3000 / $13.4300 | Buy Now |
DISTI #
584-LTC1514IS8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Boost/Buck Switched Cap DC/DC Convs w/ L RoHS: Compliant | 0 |
|
$6.3000 / $12.5900 | Order Now |
|
Analog Devices Inc | Boost/Buck Switched Cap DC/DC Package Multiple: 100 | 1307 |
|
$6.3000 / $13.4300 | Buy Now |
DISTI #
LTC1514IS8-5PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5100 / $7.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1514IS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1514IS8-5#PBF
Analog Devices Inc
Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 800 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1514IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1514IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1514CS8-5#TR | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#PBF vs LTC1514CS8-5#TR |
LTC1514CS8-5#TR | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#PBF vs LTC1514CS8-5#TR |
LTC1514IS8-5#TRPBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | Analog Devices Inc | LTC1514IS8-5#PBF vs LTC1514IS8-5#TRPBF |
LTC1514IS8-5#TR | Switched Capacitor Regulator, 0.05A, 800kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1514IS8-5#PBF vs LTC1514IS8-5#TR |
LTC1514CS8-5#PBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#PBF vs LTC1514CS8-5#PBF |
LTC1514CS8-5#TRPBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1514IS8-5#PBF vs LTC1514CS8-5#TRPBF |
LTC1514IS8-5#PBF | LTC1514 - Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1514IS8-5#PBF vs LTC1514IS8-5#PBF |
LTC1514CS8-5#TRPBF | Step-Up/Step-Down Switched Capacitor DC/DC Converters with Low-Battery Comparator | Analog Devices Inc | LTC1514IS8-5#PBF vs LTC1514CS8-5#TRPBF |