There are no models available for this part yet.
Overview of LTC1385CSW#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1385CSW#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1385CSW#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9449 | Buy Now | |
DISTI #
584-LTC1385CSW#TRPBF
|
Mouser Electronics | RS-232 Interface IC 3.3V L Pwr EIA/TIA-562 Tran RoHS: Compliant | 0 |
|
$6.9400 | Order Now | |
Analog Devices Inc | 3.3V L Pwr EIA/TIA-562 Tran Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.4200 / $6.9449 | Buy Now |
CAD Models for LTC1385CSW#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1385CSW#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, PLASTIC, SO-18
|
Pin Count
|
18
|
Manufacturer Package Code
|
05-08-1620 (SW18)
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-562; TIA-562
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.557 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
800 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.642 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
3500 ns
|
Width
|
7.493 mm
|
Alternate Parts for LTC1385CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1385CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1385CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP385EET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Exar Corporation | LTC1385CSW#TRPBF vs SP385EET |
SP385ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Sipex Corporation | LTC1385CSW#TRPBF vs SP385ECT |
SP385EET-1-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, PLASTIC, SOIC-18 | Exar Corporation | LTC1385CSW#TRPBF vs SP385EET-1-L/TR |
LTC1385ISW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18 | Analog Devices Inc | LTC1385CSW#TRPBF vs LTC1385ISW |
LTC1385ISW | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CSW#TRPBF vs LTC1385ISW |
SP385EET-1-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, LEAD FREE, PLASTIC, SOIC-18 | Sipex Corporation | LTC1385CSW#TRPBF vs SP385EET-1-L |
LTC1385CSW#TR | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CSW#TRPBF vs LTC1385CSW#TR |
LTC1385ISW#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CSW#TRPBF vs LTC1385ISW#PBF |
LTC1385CSW#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CSW#TRPBF vs LTC1385CSW#PBF |
LTC1385CS | IC LINE TRANSCEIVER, PDSO18, SOIC-18, Line Driver or Receiver | Linear Technology | LTC1385CSW#TRPBF vs LTC1385CS |