Part Details for SP385EET by Sipex Corporation
Overview of SP385EET by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Education and Research
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for SP385EET
SP385EET CAD Models
SP385EET Part Data Attributes:
|
SP385EET
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP385EET
Sipex Corporation
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | PLASTIC, MS-013AB, SOIC-18 | |
Reach Compliance Code | unknown | |
Additional Feature | 3-STATE TTL/CMOS RECEIVER O/P | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; V.28; EIA-562 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP385EET
This table gives cross-reference parts and alternative options found for SP385EET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP385EET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP385EET-1 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, SOIC-18 | Sipex Corporation | SP385EET vs SP385EET-1 |
LTC1385ISW#TRPBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | SP385EET vs LTC1385ISW#TRPBF |
LTC1385CSW | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | SP385EET vs LTC1385CSW |
SP385EET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Exar Corporation | SP385EET vs SP385EET |
LTC1385CSW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18 | Analog Devices Inc | SP385EET vs LTC1385CSW |
LTC1385CSW#TRPBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | SP385EET vs LTC1385CSW#TRPBF |
LTC1385ISW | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: -40°C to 85°C | Linear Technology | SP385EET vs LTC1385ISW |
SP385ECT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Sipex Corporation | SP385EET vs SP385ECT/TR |
LTC1385CSW#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | SP385EET vs LTC1385CSW#PBF |
SP385ECT | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Exar Corporation | SP385EET vs SP385ECT |