Part Details for LTC1326IMS8-2.5#TRPBF by Analog Devices Inc
Overview of LTC1326IMS8-2.5#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1326IMS8-2.5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1326IMS8-2.5#TRPBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7772 | Buy Now |
DISTI #
584-C1326IMS8-2.5TPF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon RoHS: Compliant | 0 |
|
$5.7700 | Order Now |
|
Analog Devices Inc | uP Prec 3x S Mon Min Qty: 2500 Package Multiple: 2500 | 15000 |
|
$4.4000 / $5.7772 | Buy Now |
DISTI #
LTC1326IMS82.5T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6800 / $5.9100 | Buy Now |
Part Details for LTC1326IMS8-2.5#TRPBF
LTC1326IMS8-2.5#TRPBF CAD Models
LTC1326IMS8-2.5#TRPBF Part Data Attributes
|
LTC1326IMS8-2.5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1326IMS8-2.5#TRPBF
Analog Devices Inc
Micropower Precision Triple Supply Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.363V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1326IMS8-2.5#TRPBF
This table gives cross-reference parts and alternative options found for LTC1326IMS8-2.5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326IMS8-2.5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1326CMS8-2.5#TR | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IMS8-2.5#TRPBF vs LTC1326CMS8-2.5#TR |
LTC1326IMS8-2.5 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326IMS8-2.5#TRPBF vs LTC1326IMS8-2.5 |
LTC1326CMS8-2.5#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1326IMS8-2.5#TRPBF vs LTC1326CMS8-2.5#TR |
LTC1326IMS8-2.5#TRPBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326IMS8-2.5#TRPBF vs LTC1326IMS8-2.5#TRPBF |
LTC1326CMS8-2.5#PBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IMS8-2.5#TRPBF vs LTC1326CMS8-2.5#PBF |
LTC1326CMS8-2.5#TRPBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IMS8-2.5#TRPBF vs LTC1326CMS8-2.5#TRPBF |
LTC1326IMS8-2.5#PBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IMS8-2.5#TRPBF vs LTC1326IMS8-2.5#PBF |
LTC1326CMS8-2.5 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IMS8-2.5#TRPBF vs LTC1326CMS8-2.5 |