LTC1326CMS8-2.5#TR
Description: Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8

Overview of LTC1326CMS8-2.5#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for LTC1326CMS8-2.5#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1326CMS8-2.5#TR by Analog Devices Inc

LTC1326CMS8-2.5#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
3
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
7 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.363V
Time@Peak Reflow Temperature-Max (s)
20
Width
3 mm
Want to compare parts?
  1. LTC1326CMS8-2.5#TR
    Analog Devices Inc
    Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8
    VS

Alternate Parts for LTC1326CMS8-2.5#TR

This table gives cross-reference parts and alternative options found for LTC1326CMS8-2.5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326CMS8-2.5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC1326CMS8-2.5#TR LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5#TR
LTC1326IMS8-2.5 LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326IMS8-2.5
LTC1326IMS8-2.5#TRPBF LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326IMS8-2.5#TRPBF
LTC1326CMS8-2.5#PBF LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5#PBF
LTC1326CMS8-2.5#TRPBF Micropower Precision Triple Supply Monitor Analog Devices Inc LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5#TRPBF
LTC1326IMS8-2.5#PBF Micropower Precision Triple Supply Monitor Analog Devices Inc LTC1326CMS8-2.5#TR vs LTC1326IMS8-2.5#PBF
LTC1326CMS8-2.5 LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5
Part Number Description Manufacturer Compare
LTC1326CMS8-2.5#PBF LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5#PBF
LTC1326CMS8-2.5 LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5
LTC1326CMS8-2.5#TR LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5#TR
LTC1326IMS8-2.5#PBF Micropower Precision Triple Supply Monitor Analog Devices Inc LTC1326CMS8-2.5#TR vs LTC1326IMS8-2.5#PBF
LTC1326IMS8-2.5#TRPBF LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326IMS8-2.5#TRPBF
LTC1326CMS8-2.5#TRPBF Micropower Precision Triple Supply Monitor Analog Devices Inc LTC1326CMS8-2.5#TR vs LTC1326CMS8-2.5#TRPBF
LTC1326IMS8-2.5 LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC1326CMS8-2.5#TR vs LTC1326IMS8-2.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1326CMS8-2.5#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1326CMS8-2.5#TR by Analog Devices Inc

  • Please alert me when LTC1326CMS8-2.5#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC1326CMS8-2.5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1326CMS8-2.5#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC1326CMS8-2.5#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1326CMS8-2.5#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1326CMS8-2.5#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: