-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Triple Supply Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2017
|
Newark | Voltage Detector, Msop-8, 85Deg C, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Manual, Active-High/Active-Low, Ic Case/Package:Msop, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC1326IMS8-2.5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$6.8900 / $10.5800 | Buy Now |
DISTI #
LTC1326IMS8-2.5#PBF-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
256 In Stock |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
584-C1326IMS8-2.5PBF
|
Mouser Electronics | Supervisory Circuits uP Prec 3x S Mon RoHS: Compliant | 296 |
|
$5.8500 / $10.5600 | Buy Now |
DISTI #
E54:1762_00083659
|
Arrow Electronics | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 | Europe - 68 |
|
$5.5200 / $9.1680 | Buy Now |
DISTI #
V36:1790_06437240
|
Arrow Electronics | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2233 | Americas - 50 |
|
$5.8320 / $7.7030 | Buy Now |
|
Analog Devices Inc | uP Prec 3x S Mon Min Qty: 1 Package Multiple: 50 | 102 |
|
$5.9994 / $10.5800 | Buy Now |
DISTI #
LTC1326IMS82.5P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6800 / $6.2300 | Buy Now |
DISTI #
C1S424500141168
|
Chip1Stop | Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 157 |
|
$4.0500 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1326IMS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1326IMS8-2.5#PBF
Analog Devices Inc
Micropower Precision Triple Supply Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.363; MANUAL PUSH-BUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.363V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1326IMS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1326IMS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1326CMS8-2.5#TR | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IMS8-2.5#PBF vs LTC1326CMS8-2.5#TR |
LTC1326IMS8-2.5 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326IMS8-2.5#PBF vs LTC1326IMS8-2.5 |
LTC1326CMS8-2.5#TR | Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1326IMS8-2.5#PBF vs LTC1326CMS8-2.5#TR |
LTC1326IMS8-2.5#TRPBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1326IMS8-2.5#PBF vs LTC1326IMS8-2.5#TRPBF |
LTC1326CMS8-2.5#PBF | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IMS8-2.5#PBF vs LTC1326CMS8-2.5#PBF |
LTC1326CMS8-2.5#TRPBF | Micropower Precision Triple Supply Monitor | Analog Devices Inc | LTC1326IMS8-2.5#PBF vs LTC1326CMS8-2.5#TRPBF |
LTC1326CMS8-2.5 | LTC1326 - Micropower Precision Triple Supply Monitor; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1326IMS8-2.5#PBF vs LTC1326CMS8-2.5 |