Part Details for LTC1064-1ACN by Linear Technology
Overview of LTC1064-1ACN by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1064-1ACN
LTC1064-1ACN CAD Models
LTC1064-1ACN Part Data Attributes:
|
LTC1064-1ACN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1064-1ACN
Linear Technology
LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 8TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 8 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 32 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | ELLIPTIC/BESSEL | |
Width | 7.62 mm |
Alternate Parts for LTC1064-1ACN
This table gives cross-reference parts and alternative options found for LTC1064-1ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1064-1ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1064-1CN#PBF | LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-1ACN vs LTC1064-1CN#PBF |
LTC1064-1ACN | Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, PDIP14 | Analog Devices Inc | LTC1064-1ACN vs LTC1064-1ACN |
LTC1064-1CN#PBF | Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter | Analog Devices Inc | LTC1064-1ACN vs LTC1064-1CN#PBF |
LTC1064-1ACN#PBF | LTC1064-1 - Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1064-1ACN vs LTC1064-1ACN#PBF |
LTC1064-1ACN#PBF | Low Noise, 8th Order, Clock Sweepable Elliptic Lowpass Filter | Analog Devices Inc | LTC1064-1ACN vs LTC1064-1ACN#PBF |
LTC1064-1CJ | IC SWITCHED CAPACITOR FILTER, ELLIPTIC/BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1064-1ACN vs LTC1064-1CJ |
LTC1064-1MJ | IC SWITCHED CAPACITOR FILTER, ELLIPTIC/BESSEL, LOWPASS, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Active Filter | Linear Technology | LTC1064-1ACN vs LTC1064-1MJ |